N-Channel 80 V 14A (Ta), 61A (Tc) 3.8W (Ta), 75W (Tc) Surface Mount 8-WDFNW (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 14A (Ta), 61A (Tc) 3.8W (Ta), 75W (Tc) Surface Mount 8-WDFNW (3.3x3.3)
9 TDFN

NVTFWS8D1N08HTAG

DigiKey Part Number
488-NVTFWS8D1N08HTAGTR-ND - Tape & Reel (TR)
488-NVTFWS8D1N08HTAGCT-ND - Cut Tape (CT)
488-NVTFWS8D1N08HTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVTFWS8D1N08HTAG
Description
80V T8 IN U8FL HEFET PACK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 14A (Ta), 61A (Tc) 3.8W (Ta), 75W (Tc) Surface Mount 8-WDFNW (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
8.3mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
4V @ 270µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1450 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 75W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-WDFNW (3.3x3.3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Factory Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,67300 €6,73 €
250,60760 €15,19 €
1000,53570 €53,57 €
2500,50148 €125,37 €
5000,48088 €240,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,44213 €663,20 €
3.0000,43003 €1.290,09 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €