
NVTFWS040N10MCLTAG | |
|---|---|
DigiKey Part Number | 488-NVTFWS040N10MCLTAGTR-ND - Tape & Reel (TR) 488-NVTFWS040N10MCLTAGCT-ND - Cut Tape (CT) 488-NVTFWS040N10MCLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFWS040N10MCLTAG |
Description | PTNG 100V LL U8FL |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.1A (Ta), 21A (Tc) 3.1W (Ta), 36W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 26µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 520 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 36W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Tape & Reel (TR): | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,77900 € | 7,79 € |
| 100 | 0,51520 € | 51,52 € |
| 500 | 0,40208 € | 201,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,32437 € | 486,56 € |
| 3.000 | 0,29848 € | 895,44 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |








