
NVTFWS014P04M8LTAG | |
|---|---|
DigiKey Part Number | 488-NVTFWS014P04M8LTAGTR-ND - Tape & Reel (TR) 488-NVTFWS014P04M8LTAGCT-ND - Cut Tape (CT) 488-NVTFWS014P04M8LTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFWS014P04M8LTAG |
Description | MOSFET P-CH 40V 11.3A/49A 8WDFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 11.3A (Ta), 49A (Tc) 3.2W (Ta), 61W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 26.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1734 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 61W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-WDFN (3.3x3.3) |
Rds On (Max) @ Id, Vgs 13.8mOhm @ 15A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.4V @ 420µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVTFS014P04M8LTAG | onsemi | 133 | 488-NVTFS014P04M8LTAGCT-ND | 1,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,88000 € | 8,80 € |
| 100 | 0,58630 € | 58,63 € |
| 500 | 0,46020 € | 230,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,37281 € | 559,21 € |
| 3.000 | 0,34395 € | 1.031,85 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

