
NVTFWS012P03P8ZTAG | |
|---|---|
DigiKey Part Number | 488-NVTFWS012P03P8ZTAGTR-ND - Tape & Reel (TR) 488-NVTFWS012P03P8ZTAGCT-ND - Cut Tape (CT) 488-NVTFWS012P03P8ZTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFWS012P03P8ZTAG |
Description | PT8P PORTFOLIO EXPANSION |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 11.7A (Ta), 49A (Tc) 2.4W (Ta), 44W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.3mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1535 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 44W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,72300 € | 7,23 € |
| 100 | 0,47650 € | 47,65 € |
| 500 | 0,37068 € | 185,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,29836 € | 447,54 € |
| 3.000 | 0,27414 € | 822,42 € |
| 4.500 | 0,26181 € | 1.178,14 € |
| 7.500 | 0,24794 € | 1.859,55 € |
| 10.500 | 0,23974 € | 2.517,27 € |
| 15.000 | 0,23548 € | 3.532,20 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |











