N-Channel 100 V 11.7A (Ta), 57.8A (Tc) 3.2W (Ta), 77.8W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTFWS010N10MCLTAG

DigiKey Part Number
488-NVTFWS010N10MCLTAGTR-ND - Tape & Reel (TR)
488-NVTFWS010N10MCLTAGCT-ND - Cut Tape (CT)
488-NVTFWS010N10MCLTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVTFWS010N10MCLTAG
Description
MOSFET N-CH 100V 11.7A 8WDFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 11.7A (Ta), 57.8A (Tc) 3.2W (Ta), 77.8W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2150 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
3.2W (Ta), 77.8W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
8-WDFN (3.3x3.3)
Rds On (Max) @ Id, Vgs
10.6mOhm @ 15A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 85µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 425
Factory Stock: 18.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,28900 €12,89 €
1000,87560 €87,56 €
5000,69832 €349,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,57221 €858,31 €
3.0000,53174 €1.595,22 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,39190 €