
NVTFWS005N04CTAG | |
|---|---|
DigiKey Part Number | 488-NVTFWS005N04CTAGTR-ND - Tape & Reel (TR) 488-NVTFWS005N04CTAGCT-ND - Cut Tape (CT) 488-NVTFWS005N04CTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFWS005N04CTAG |
Description | MOSFET N-CH 40V 17A/69A 8WDFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 17A (Ta), 69A (Tc) 3.1W (Ta), 50W (Tc) Surface Mount, Wettable Flank 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.6mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,34900 € | 13,49 € |
| 100 | 0,91840 € | 91,84 € |
| 500 | 0,73378 € | 366,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,60203 € | 903,04 € |
| 3.000 | 0,55989 € | 1.679,67 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |

