
NVTFWS002N04CTAG | |
|---|---|
DigiKey Part Number | 488-NVTFWS002N04CTAGTR-ND - Tape & Reel (TR) 488-NVTFWS002N04CTAGCT-ND - Cut Tape (CT) 488-NVTFWS002N04CTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFWS002N04CTAG |
Description | MOSFET N-CH 40V 27A/136A 8WDFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 27A (Ta), 136A (Tc) 3.2W (Ta), 85W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2250 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 85W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,61900 € | 16,19 € |
| 100 | 1,11350 € | 111,35 € |
| 500 | 0,89718 € | 448,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,74043 € | 1.110,64 € |
| 3.000 | 0,69309 € | 2.079,27 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |

