
NVTFS8D1N08HTAG | |
|---|---|
DigiKey Part Number | 488-NVTFS8D1N08HTAGTR-ND - Tape & Reel (TR) 488-NVTFS8D1N08HTAGCT-ND - Cut Tape (CT) 488-NVTFS8D1N08HTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS8D1N08HTAG |
Description | MOSFET N-CHANNEL 80V 61A |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 14A (Ta), 61A (Tc) 3.8W (Ta), 75W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1450 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 75W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Supplier Device Package 8-WDFN (3.3x3.3) |
Rds On (Max) @ Id, Vgs 8.3mOhm @ 16A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 270µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVTFWS8D1N08HTAG | onsemi | 410 | 488-NVTFWS8D1N08HTAGCT-ND | 0,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,06000 € | 10,60 € |
| 100 | 0,71250 € | 71,25 € |
| 500 | 0,56364 € | 281,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,45920 € | 688,80 € |
| 3.000 | 0,42519 € | 1.275,57 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

