
NVTFS5124PLTWG | |
|---|---|
DigiKey Part Number | NVTFS5124PLTWGOSTR-ND - Tape & Reel (TR) NVTFS5124PLTWGOSCT-ND - Cut Tape (CT) NVTFS5124PLTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS5124PLTWG |
Description | MOSFET P-CH 60V 2.4A 8WDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.4A (Ta) 3W (Ta), 18W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NVTFS5124PLTWG Models |
Category | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 250 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 18W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-WDFN (3.3x3.3) |
Rds On (Max) @ Id, Vgs 260mOhm @ 3A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,64100 € | 6,41 € |
| 100 | 0,42000 € | 42,00 € |
| 500 | 0,32514 € | 162,57 € |
| 1.000 | 0,29459 € | 294,59 € |
| 2.000 | 0,26889 € | 537,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22530 € | 1.126,50 € |
| 10.000 | 0,20923 € | 2.092,30 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

