
NVTFS4C13NETAG | |
|---|---|
DigiKey Part Number | 488-NVTFS4C13NETAGTR-ND - Tape & Reel (TR) 488-NVTFS4C13NETAGCT-ND - Cut Tape (CT) 488-NVTFS4C13NETAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS4C13NETAG |
Description | MOSFET N-CH 30V 14A 8WDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta) 3W (Ta), 26W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NVTFS4C13NETAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 770 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 26W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46600 € | 4,66 € |
| 100 | 0,30230 € | 30,23 € |
| 500 | 0,23168 € | 115,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,19729 € | 295,94 € |
| 3.000 | 0,17997 € | 539,91 € |
| 4.500 | 0,17114 € | 770,13 € |
| 7.500 | 0,16121 € | 1.209,08 € |
| 10.500 | 0,15533 € | 1.630,96 € |
| 15.000 | 0,14962 € | 2.244,30 € |
| 37.500 | 0,14232 € | 5.337,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

