NVTFS4C06NWFTWG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.202
Unit Price: 1,80000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9.874
Unit Price: 2,48000 €
Datasheet
N-Channel 30 V 21A (Ta) 3.1W (Ta), 37W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTFS4C06NWFTWG

DigiKey Part Number
488-NVTFS4C06NWFTWGTR-ND - Tape & Reel (TR)
488-NVTFS4C06NWFTWGCT-ND - Cut Tape (CT)
488-NVTFS4C06NWFTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVTFS4C06NWFTWG
Description
MOSFET N-CH 30V 21A 8WDFN
Customer Reference
Detailed Description
N-Channel 30 V 21A (Ta) 3.1W (Ta), 37W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
NVTFS4C06NWFTWG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1683 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
3.1W (Ta), 37W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
8-WDFN (3.3x3.3)
Rds On (Max) @ Id, Vgs
4.2mOhm @ 30A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.2V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD17577Q3ATTexas Instruments1.202296-38336-1-ND1,80000 €Similar
RJK0353DPA-01#J0BRenesas Electronics Corporation9.874RJK0353DPA-01#J0BCT-ND2,48000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes