NVTFS4C06NTWG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.202
Unit Price: 1,82000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 3.816
Unit Price: 0,98000 €
Datasheet
N-Channel 30 V 21A (Ta) 3.1W (Ta), 37W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTFS4C06NTWG

DigiKey Part Number
488-NVTFS4C06NTWGTR-ND - Tape & Reel (TR)
488-NVTFS4C06NTWGCT-ND - Cut Tape (CT)
488-NVTFS4C06NTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVTFS4C06NTWG
Description
MOSFET N-CH 30V 21A 8WDFN
Customer Reference
Detailed Description
N-Channel 30 V 21A (Ta) 3.1W (Ta), 37W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
NVTFS4C06NTWG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.2mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1683 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 37W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,78000 €1,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,61359 €3.067,95 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,11820 €