
NVTFS4C02NWFTAG | |
|---|---|
DigiKey Part Number | 488-NVTFS4C02NWFTAGTR-ND - Tape & Reel (TR) 488-NVTFS4C02NWFTAGCT-ND - Cut Tape (CT) 488-NVTFS4C02NWFTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS4C02NWFTAG |
Description | MOSFET - SINGLE N-CHANNEL POWER, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 28.3A (Ta), 162A (Tc) 3.2W (Ta), 107W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2980 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta), 107W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-WDFN (3.3x3.3) |
Rds On (Max) @ Id, Vgs 2.25mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.2V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 1,92900 € | 19,29 € |
| 100 | 1,33990 € | 133,99 € |
| 500 | 1,08790 € | 543,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,90255 € | 1.353,83 € |
| 3.000 | 0,87200 € | 2.616,00 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

