Similar
Similar

NVTFS070N10MCLTAG | |
|---|---|
DigiKey Part Number | 488-NVTFS070N10MCLTAGTR-ND - Tape & Reel (TR) 488-NVTFS070N10MCLTAGCT-ND - Cut Tape (CT) 488-NVTFS070N10MCLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS070N10MCLTAG |
Description | PTNG 100V LL U8FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.5A (Ta), 13A (Tc) 2.9W (Ta), 25W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 15µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 305 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,51200 € | 5,12 € |
| 100 | 0,33260 € | 33,26 € |
| 500 | 0,25516 € | 127,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20323 € | 304,84 € |
| 3.000 | 0,18548 € | 556,44 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |








