
NVTFS024N06CTAG | |
|---|---|
DigiKey Part Number | 488-NVTFS024N06CTAGTR-ND - Tape & Reel (TR) 488-NVTFS024N06CTAGCT-ND - Cut Tape (CT) 488-NVTFS024N06CTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS024N06CTAG |
Description | MOSFET N-CH 60V 7A/24A 8WDFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7A (Ta), 24A (Tc) 2.5W (Ta), 28W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 22.6mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 20µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 333 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 28W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,95600 € | 9,56 € |
| 100 | 0,63920 € | 63,92 € |
| 500 | 0,50342 € | 251,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,40883 € | 613,25 € |
| 3.000 | 0,37780 € | 1.133,40 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

