N-Channel 40 V 28A (Ta), 142A (Tc) 3.2W (Ta), 85W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVTFS002N04CLTAG

DigiKey Part Number
488-NVTFS002N04CLTAGTR-ND - Tape & Reel (TR)
488-NVTFS002N04CLTAGCT-ND - Cut Tape (CT)
488-NVTFS002N04CLTAGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVTFS002N04CLTAG
Description
MOSFET N-CH 40V 28A/142A 8WDFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 28A (Ta), 142A (Tc) 3.2W (Ta), 85W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.2mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 90µA
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2940 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 85W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 606
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,88000 €2,88 €
101,87100 €18,71 €
1001,29690 €129,69 €
5001,05164 €525,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,87166 €1.307,49 €
3.0000,83758 €2.512,74 €
Manufacturers Standard Package
Unit Price without VAT:2,88000 €
Unit Price with VAT:3,42720 €