Similar

NVT211DMTR2G | |
|---|---|
DigiKey Part Number | 488-NVT211DMTR2GTR-ND - Tape & Reel (TR) 488-NVT211DMTR2GCT-ND - Cut Tape (CT) 488-NVT211DMTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT211DMTR2G |
Description | SENSOR DIGITAL -40C-125C 8WDFN |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 8 b 8-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NVT211DMTR2G Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Manufacturer onsemi | Accuracy - Highest (Lowest) ±1°C (±2.5°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 0°C ~ 70°C (-20°C ~ 110°C) |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Sensor Type Digital, Local/Remote | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Grade Automotive |
Sensing Temperature - Remote -64°C ~ 191°C | Qualification AEC-Q100 |
Output Type I2C/SMBus | Package / Case 8-WFDFN |
Voltage - Supply 2.8V ~ 3.6V | Supplier Device Package 8-WDFN (2x2) |
Resolution 8 b | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCT72CMTR2G | onsemi | 4.782 | NCT72CMTR2GOSCT-ND | 2,11000 € | Similar |


