
NVT2016N090M2 | |
|---|---|
DigiKey Part Number | 5556-NVT2016N090M2TR-ND - Tape & Reel (TR) 5556-NVT2016N090M2CT-ND - Cut Tape (CT) 5556-NVT2016N090M2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT2016N090M2 |
Description | ELITESIC, 16 MOHM, 900 V, M2,T2P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 900 V 148A (Tc) 789W (Tc) Surface Mount T2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 250 nC @ 18 V |
Mfr | Vgs (Max) +22V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5340 pF @ 450 V |
Part Status Active | Power Dissipation (Max) 789W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 900 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 18V | Supplier Device Package T2PAK |
Rds On (Max) @ Id, Vgs 23mOhm @ 60A, 18V | Package / Case |
Vgs(th) (Max) @ Id 4.3V @ 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,24000 € | 19,24 € |
| 10 | 13,82300 € | 138,23 € |
| 100 | 12,62710 € | 1.262,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,31630 € | 8.253,04 € |
| Unit Price without VAT: | 19,24000 € |
|---|---|
| Unit Price with VAT: | 22,89560 € |

