
NVT2016N065M3S | |
|---|---|
DigiKey Part Number | 5556-NVT2016N065M3STR-ND - Tape & Reel (TR) 5556-NVT2016N065M3SCT-ND - Cut Tape (CT) 5556-NVT2016N065M3SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT2016N065M3S |
Description | ELITESIC, 16 MOHM, 650 V, M3S,T2 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 85A (Tc) 333W (Tj) Surface Mount T2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 23.4mOhm @ 29A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 15mA | |
Gate Charge (Qg) (Max) @ Vgs | 100 nC @ 18 V | |
Vgs (Max) | +22V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 2735 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 333W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | T2PAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,15000 € | 11,15 € |
| 10 | 7,78800 € | 77,88 € |
| 100 | 6,80070 € | 680,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,55614 € | 4.444,91 € |
| Unit Price without VAT: | 11,15000 € |
|---|---|
| Unit Price with VAT: | 13,26850 € |

