
NVT2012N065M2 | |
|---|---|
DigiKey Part Number | 5556-NVT2012N065M2TR-ND - Tape & Reel (TR) 5556-NVT2012N065M2CT-ND - Cut Tape (CT) 5556-NVT2012N065M2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT2012N065M2 |
Description | ELITESIC, 12 MOHM, 650 V, M2,T2P |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 180A (Tc) 750W (Tc) Surface Mount T2PAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 256 nC @ 18 V |
Mfr | Vgs (Max) +22V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5389 pF @ 325 V |
Part Status Active | Power Dissipation (Max) 750W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 650 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 18V | Supplier Device Package T2PAK |
Rds On (Max) @ Id, Vgs 18mOhm @ 75A, 18V | Package / Case |
Vgs(th) (Max) @ Id 4.3V @ 25mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,22000 € | 19,22 € |
| 10 | 13,80800 € | 138,08 € |
| 100 | 12,61120 € | 1.261,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 10,30324 € | 8.242,59 € |
| Unit Price without VAT: | 19,22000 € |
|---|---|
| Unit Price with VAT: | 22,87180 € |

