
NVS4409NT1G | |
|---|---|
DigiKey Part Number | NVS4409NT1GOSTR-ND - Tape & Reel (TR) NVS4409NT1GOSCT-ND - Cut Tape (CT) NVS4409NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVS4409NT1G |
Description | MOSFET N-CH 25V 700MA SC70-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 700mA (Ta) 280mW (Tj) Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | NVS4409NT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.7V, 4.5V | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 280mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-3 (SOT323) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,12810 € | 12,81 € |
| 500 | 0,09522 € | 47,61 € |
| 1.000 | 0,08460 € | 84,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07108 € | 213,24 € |
| 6.000 | 0,06426 € | 385,56 € |
| 9.000 | 0,06078 € | 547,02 € |
| 15.000 | 0,05686 € | 852,90 € |
| 21.000 | 0,05455 € | 1.145,55 € |
| 30.000 | 0,05230 € | 1.569,00 € |
| 75.000 | 0,04735 € | 3.551,25 € |
| 150.000 | 0,04534 € | 6.801,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |









