
NVR4003NT3G | |
|---|---|
DigiKey Part Number | NVR4003NT3GOSTR-ND - Tape & Reel (TR) NVR4003NT3GOSCT-ND - Cut Tape (CT) NVR4003NT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVR4003NT3G |
Description | MOSFET N-CH 30V 500MA SOT23 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 500mA (Ta) 690mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NVR4003NT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.15 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 21 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 690mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,12930 € | 12,93 € |
| 500 | 0,09594 € | 47,97 € |
| 1.000 | 0,08516 € | 85,16 € |
| 2.000 | 0,07608 € | 152,16 € |
| 5.000 | 0,06622 € | 331,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05619 € | 561,90 € |
| 20.000 | 0,05139 € | 1.027,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |











