
NVR1P02T1G | |
|---|---|
DigiKey Part Number | NVR1P02T1GOSTR-ND - Tape & Reel (TR) NVR1P02T1GOSCT-ND - Cut Tape (CT) NVR1P02T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVR1P02T1G |
Description | MOSFET P-CH 20V 1A SOT-23-3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 1A (Ta) 400mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NVR1P02T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 165 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35400 € | 3,54 € |
| 100 | 0,22660 € | 22,66 € |
| 500 | 0,17182 € | 85,91 € |
| 1.000 | 0,15412 € | 154,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13165 € | 394,95 € |
| 6.000 | 0,12032 € | 721,92 € |
| 9.000 | 0,11454 € | 1.030,86 € |
| 15.000 | 0,10806 € | 1.620,90 € |
| 21.000 | 0,10421 € | 2.188,41 € |
| 30.000 | 0,10048 € | 3.014,40 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |


