
NVNJWS0K9N10MCLTAG | |
|---|---|
DigiKey Part Number | 488-NVNJWS0K9N10MCLTAG-ND |
Manufacturer | |
Manufacturer Product Number | NVNJWS0K9N10MCLTAG |
Description | MOSFET - POWER, N-CHANNEL WITH E |
Customer Reference | |
Detailed Description | N-Channel 100 V 850mA (Ta), 1.33A (Tc) 1.91W (Ta), 4.66W (Tc) Surface Mount, Wettable Flank 3-XDFNW (1x1) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.9 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 31 pF @ 50 V |
Part Status Discontinued at DigiKey | Power Dissipation (Max) 1.91W (Ta), 4.66W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 3-XDFNW (1x1) |
Rds On (Max) @ Id, Vgs 1.17Ohm @ 370mA, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 2µA |

