


NVMYS9D3N06CLTWG | |
|---|---|
DigiKey Part Number | 488-NVMYS9D3N06CLTWGTR-ND - Tape & Reel (TR) 488-NVMYS9D3N06CLTWGCT-ND - Cut Tape (CT) 488-NVMYS9D3N06CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMYS9D3N06CLTWG |
Description | MOSFET N-CH 60V 50A DPAK |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 14A (Ta), 50A (Tc) 3.6W (Ta), 46W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 9.5 nC @ 10 V |
Mfr | Vgs (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 880 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.6W (Ta), 46W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package LFPAK4 (5x6) |
Rds On (Max) @ Id, Vgs 9.2mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 35µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,90900 € | 9,09 € |
| 100 | 0,60650 € | 60,65 € |
| 500 | 0,47664 € | 238,32 € |
| 1.000 | 0,43486 € | 434,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35682 € | 1.070,46 € |
| 6.000 | 0,33187 € | 1.991,22 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

