


NVMYS4D6N06CTWG | |
|---|---|
DigiKey Part Number | 488-NVMYS4D6N06CTWG-ND |
Manufacturer | |
Manufacturer Product Number | NVMYS4D6N06CTWG |
Description | POWER MOSFET 60 V, 4.7 M, 92A, S |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 20.8A (Ta), 92A (Tc) 4.1W (Ta), 79.5W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.7mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 80µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1530 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.1W (Ta), 79.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57694 € | 1.730,82 € |
| Unit Price without VAT: | 0,57694 € |
|---|---|
| Unit Price with VAT: | 0,68656 € |

