


NVMYS2D1N04CLTWG | |
|---|---|
DigiKey Part Number | 488-NVMYS2D1N04CLTWGTR-ND - Tape & Reel (TR) 488-NVMYS2D1N04CLTWGCT-ND - Cut Tape (CT) 488-NVMYS2D1N04CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMYS2D1N04CLTWG |
Description | MOSFET N-CH 40V 29A/132A LFPAK4 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 29A (Ta), 132A (Tc) 3.9W (Ta), 83W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.9W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,23500 € | 12,35 € |
| 100 | 0,83650 € | 83,65 € |
| 500 | 0,66578 € | 332,89 € |
| 1.000 | 0,61086 € | 610,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50576 € | 1.517,28 € |
| 6.000 | 0,48280 € | 2.896,80 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

