


NVMYS1D6N04CLT1G | |
|---|---|
DigiKey Part Number | 488-NVMYS1D6N04CLT1GTR-ND - Tape & Reel (TR) 488-NVMYS1D6N04CLT1GCT-ND - Cut Tape (CT) 488-NVMYS1D6N04CLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMYS1D6N04CLT1G |
Description | T6 40V LL AIZU SINGLE NCH LFPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 35A (Ta), 185A (Tc) 3.8W (Ta), 107.1W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.6mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 210µA | |
Gate Charge (Qg) (Max) @ Vgs | 71 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4301 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 107.1W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,47000 € | 14,70 € |
| 100 | 1,00540 € | 100,54 € |
| 500 | 0,80676 € | 403,38 € |
| 1.000 | 0,74692 € | 746,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61852 € | 1.855,56 € |
| 6.000 | 0,61023 € | 3.661,38 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |

