


NVMYS020N08LHTWG | |
|---|---|
DigiKey Part Number | 488-NVMYS020N08LHTWGTR-ND - Tape & Reel (TR) 488-NVMYS020N08LHTWGCT-ND - Cut Tape (CT) 488-NVMYS020N08LHTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMYS020N08LHTWG |
Description | T8 80V LL LFPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 8.7A (Ta), 30A (Tc) 3.5W (Ta), 42W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 19.5mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 623 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,82900 € | 8,29 € |
| 100 | 0,55210 € | 55,21 € |
| 500 | 0,43316 € | 216,58 € |
| 1.000 | 0,39488 € | 394,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34626 € | 1.038,78 € |
| 6.000 | 0,32180 € | 1.930,80 € |
| 9.000 | 0,31007 € | 2.790,63 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

