


NVMYS007N10MCLTWG | |
|---|---|
DigiKey Part Number | 488-NVMYS007N10MCLTWGTR-ND - Tape & Reel (TR) 488-NVMYS007N10MCLTWGCT-ND - Cut Tape (CT) 488-NVMYS007N10MCLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMYS007N10MCLTWG |
Description | PTNG 100V LL LFPAK4 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 16A (Ta), 83A (Tc) 3.8W (Ta), 107W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 37 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2700 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 107W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package LFPAK4 (5x6) |
Rds On (Max) @ Id, Vgs 7mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 141µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,17900 € | 11,79 € |
| 25 | 1,07240 € | 26,81 € |
| 100 | 0,95560 € | 95,56 € |
| 250 | 0,89996 € | 224,99 € |
| 500 | 0,86638 € | 433,19 € |
| 1.000 | 0,86499 € | 864,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78123 € | 2.343,69 € |
| 6.000 | 0,76503 € | 4.590,18 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

