


NVMYS003N08LHTWG | |
|---|---|
DigiKey Part Number | 488-NVMYS003N08LHTWGTR-ND - Tape & Reel (TR) 488-NVMYS003N08LHTWGCT-ND - Cut Tape (CT) 488-NVMYS003N08LHTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMYS003N08LHTWG |
Description | T8 80V LL LFPAK |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 22A (Ta), 132A (Tc) 3.8W (Ta), 137W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3735 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 137W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package LFPAK4 (5x6) |
Rds On (Max) @ Id, Vgs 3.3mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 183µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMYS003N08LHTWG | onsemi | 2.960 | 488-NTMYS003N08LHTWGCT-ND | 2,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 1,74700 € | 17,47 € |
| 100 | 1,20580 € | 120,58 € |
| 500 | 0,97486 € | 487,43 € |
| 1.000 | 0,93677 € | 936,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76533 € | 2.295,99 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |

