
NVMSD6N303R2G | |
|---|---|
DigiKey Part Number | NVMSD6N303R2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NVMSD6N303R2G |
Description | MOSFET N-CH 30V 6A 8SOIC |
Customer Reference | |
Detailed Description | N-Channel 30 V 6A (Ta) Surface Mount 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 32mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 950 pF @ 24 V | |
FET Feature | Schottky Diode (Isolated) | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |

