


NVMJST2D1N08XTXG | |
|---|---|
DigiKey Part Number | 488-NVMJST2D1N08XTXGTR-ND - Tape & Reel (TR) 488-NVMJST2D1N08XTXGCT-ND - Cut Tape (CT) 488-NVMJST2D1N08XTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMJST2D1N08XTXG |
Description | SINGLE N-CHANNEL POWERTRENCH T10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 334A (Tc) 454W (Tc) Surface Mount 10-TCPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.1mOhm @ 30A, 10V | |
Gate Charge (Qg) (Max) @ Vgs | 62 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4380 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 454W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-TCPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 1,99000 € | 19,90 € |
| 100 | 1,38320 € | 138,32 € |
| 500 | 1,12396 € | 561,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,93297 € | 1.399,45 € |
| 3.000 | 0,90428 € | 2.712,84 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

