


NVMJST1D3N04CTXG | |
|---|---|
DigiKey Part Number | 488-NVMJST1D3N04CTXGTR-ND - Tape & Reel (TR) 488-NVMJST1D3N04CTXGCT-ND - Cut Tape (CT) 488-NVMJST1D3N04CTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMJST1D3N04CTXG |
Description | TRENCH 6 40V LFPAK 5X7 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 386A (Tc) 375W (Tc) Surface Mount 10-TCPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.39mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 170µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-TCPAK | |
Package / Case | ||
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 10 | 1,78500 € | 17,85 € |
| 25 | 1,63320 € | 40,83 € |
| 100 | 1,46540 € | 146,54 € |
| 250 | 1,38552 € | 346,38 € |
| 500 | 1,35582 € | 677,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,21242 € | 3.637,26 € |
| 6.000 | 1,18917 € | 7.135,02 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,84410 € |

