


NVMJST1D2N04CTXG | |
|---|---|
DigiKey Part Number | 488-NVMJST1D2N04CTXGTR-ND - Tape & Reel (TR) 488-NVMJST1D2N04CTXGCT-ND - Cut Tape (CT) 488-NVMJST1D2N04CTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMJST1D2N04CTXG |
Description | TRENCH 6 40V LFPAK 5X7 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 451A (Tc) 454W (Tc) Surface Mount 10-TCPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 82 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5340 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 454W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 10-TCPAK |
Rds On (Max) @ Id, Vgs 1.25mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 200µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 € | 2,98 € |
| 10 | 2,24000 € | 22,40 € |
| 25 | 2,05520 € | 51,38 € |
| 100 | 1,85190 € | 185,19 € |
| 250 | 1,75496 € | 438,74 € |
| 500 | 1,73466 € | 867,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,54264 € | 4.627,92 € |
| Unit Price without VAT: | 2,98000 € |
|---|---|
| Unit Price with VAT: | 3,54620 € |

