


NVMJD036N10MCLTWG | |
|---|---|
DigiKey Part Number | 488-NVMJD036N10MCLTWG-ND |
Manufacturer | |
Manufacturer Product Number | NVMJD036N10MCLTWG |
Description | MOSFET - POWER, DUAL, N-CHANNEL, |
Customer Reference | |
Detailed Description | Mosfet Array 100V 6.3A (Ta), 21A (Tc) 3.2W (Ta), 36W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 7.4nC @ 10V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 496pF @ 50V |
Packaging Bulk | Power - Max 3.2W (Ta), 36W (Tc) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 P-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 6.3A (Ta), 21A (Tc) | Package / Case SOT-1205, 8-LFPAK56 |
Rds On (Max) @ Id, Vgs 36mOhm @ 5A, 10V | Supplier Device Package 8-LFPAK |
Vgs(th) (Max) @ Id 3V @ 26µA |

