


NVMJD027N10MCLTWG | |
|---|---|
DigiKey Part Number | 488-NVMJD027N10MCLTWGTR-ND - Tape & Reel (TR) 488-NVMJD027N10MCLTWGCT-ND - Cut Tape (CT) 488-NVMJD027N10MCLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMJD027N10MCLTWG |
Description | MOSFET 2N-CH 100V 7.4A 8LFPAK |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 7.4A (Ta), 28A (Tc) 3.1W (Ta), 46W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 7.4A (Ta), 28A (Tc) | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 38µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 697pF @ 50V | |
Power - Max | 3.1W (Ta), 46W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | 8-LFPAK |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61694 € | 1.850,82 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

