Mosfet Array 60V 7.7A (Ta), 21A (Tc) 3.2W (Ta), 24W (Tc) Surface Mount 8-LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 7.7A (Ta), 21A (Tc) 3.2W (Ta), 24W (Tc) Surface Mount 8-LFPAK
8 LFPAK

NVMJD027N06CLTWG

DigiKey Part Number
488-NVMJD027N06CLTWGTR-ND - Tape & Reel (TR)
488-NVMJD027N06CLTWGCT-ND - Cut Tape (CT)
488-NVMJD027N06CLTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMJD027N06CLTWG
Description
MOSFET 2N-CH 60V 7.7A 8LFPAK
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 7.7A (Ta), 21A (Tc) 3.2W (Ta), 24W (Tc) Surface Mount 8-LFPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
-
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
7.7A (Ta), 21A (Tc)
Rds On (Max) @ Id, Vgs
27mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
2.2V @ 13µA
Gate Charge (Qg) (Max) @ Vgs
5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
335pF @ 30V
Power - Max
3.2W (Ta), 24W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-1205, 8-LFPAK56
Supplier Device Package
8-LFPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,48171 €1.445,13 €
6.0000,47078 €2.824,68 €
9.0000,46530 €4.187,70 €
15.0000,45924 €6.888,60 €
Manufacturers Standard Package
Unit Price without VAT:0,48171 €
Unit Price with VAT:0,57323 €