


NVMJD012N06CLTWG | |
|---|---|
DigiKey Part Number | 488-NVMJD012N06CLTWGTR-ND - Tape & Reel (TR) 488-NVMJD012N06CLTWGCT-ND - Cut Tape (CT) 488-NVMJD012N06CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMJD012N06CLTWG |
Description | MOSFET 2N-CH 60V 11.5A 8LFPAK |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 11.5A (Ta), 42A (Tc) 3.2W (Ta), 42W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
EDA/CAD Models | NVMJD012N06CLTWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 11.5A (Ta), 42A (Tc) | |
Rds On (Max) @ Id, Vgs | 11.9mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 792pF @ 25V | |
Power - Max | 3.2W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | 8-LFPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,99100 € | 9,91 € |
| 25 | 0,89920 € | 22,48 € |
| 100 | 0,79870 € | 79,87 € |
| 250 | 0,75084 € | 187,71 € |
| 500 | 0,72190 € | 360,95 € |
| 1.000 | 0,71537 € | 715,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64926 € | 1.947,78 € |
| 6.000 | 0,63529 € | 3.811,74 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |



