
NVMFWS6D2N08XT1G | |
|---|---|
DigiKey Part Number | 488-NVMFWS6D2N08XT1GTR-ND - Tape & Reel (TR) 488-NVMFWS6D2N08XT1GCT-ND - Cut Tape (CT) 488-NVMFWS6D2N08XT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWS6D2N08XT1G |
Description | T10 80V STD NCH MOSFET SO8FL PRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 71A (Tc) 68W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1330 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 68W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 80 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Rds On (Max) @ Id, Vgs 6.2mOhm @ 15A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.6V @ 75µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,19900 € | 11,99 € |
| 100 | 0,81130 € | 81,13 € |
| 500 | 0,64502 € | 322,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,52739 € | 791,09 € |
| 3.000 | 0,48941 € | 1.468,23 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

