Similar

NVMFWS3D6N10MCLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFWS3D6N10MCLT1GTR-ND - Tape & Reel (TR) 488-NVMFWS3D6N10MCLT1GCT-ND - Cut Tape (CT) 488-NVMFWS3D6N10MCLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWS3D6N10MCLT1G |
Description | PTNG 100V LL NCH SO-8FL WETTABLE |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 20A (Ta), 132A (Tc) 3.2W (Ta), 139W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
EDA/CAD Models | NVMFWS3D6N10MCLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 48A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 270µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4411 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 139W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Tape & Reel (TR): | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 € | 4,24 € |
| 10 | 2,80300 € | 28,03 € |
| 100 | 1,98710 € | 198,71 € |
| 500 | 1,72556 € | 862,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,40977 € | 2.114,65 € |
| Unit Price without VAT: | 4,24000 € |
|---|---|
| Unit Price with VAT: | 5,04560 € |


