
NVMFWS1D1N04XMT1G | |
|---|---|
DigiKey Part Number | 488-NVMFWS1D1N04XMT1GTR-ND - Tape & Reel (TR) 488-NVMFWS1D1N04XMT1GCT-ND - Cut Tape (CT) 488-NVMFWS1D1N04XMT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWS1D1N04XMT1G |
Description | SINGLE N-CHANNEL POWER MOSFET 40 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 44A (Ta), 233A (Tc) 104W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.05mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 120µA | |
Gate Charge (Qg) (Max) @ Vgs | 49.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3138 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,51400 € | 15,14 € |
| 100 | 1,03620 € | 103,62 € |
| 500 | 0,83204 € | 416,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,68502 € | 1.027,53 € |
| 3.000 | 0,63843 € | 1.915,29 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

