
NVMFWS014P04M8LT1G | |
|---|---|
DigiKey Part Number | 488-NVMFWS014P04M8LT1GTR-ND - Tape & Reel (TR) 488-NVMFWS014P04M8LT1GCT-ND - Cut Tape (CT) 488-NVMFWS014P04M8LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWS014P04M8LT1G |
Description | MV8 40V P-CH LL IN S08FL PACKAGE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 12.5A (Ta), 52.1A (Tc) 3.6W (Ta), 60W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13.8mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 420µA | |
Gate Charge (Qg) (Max) @ Vgs | 26.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1734 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 60W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,88000 € | 8,80 € |
| 100 | 0,58570 € | 58,57 € |
| 500 | 0,45946 € | 229,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,37205 € | 558,07 € |
| 3.000 | 0,34318 € | 1.029,54 € |
| 4.500 | 0,32847 € | 1.478,12 € |
| 7.500 | 0,31194 € | 2.339,55 € |
| 10.500 | 0,30702 € | 3.223,71 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

