Similar

NVMFWS005N10MCLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFWS005N10MCLT1GTR-ND - Tape & Reel (TR) 488-NVMFWS005N10MCLT1GCT-ND - Cut Tape (CT) 488-NVMFWS005N10MCLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWS005N10MCLT1G |
Description | PTNG 100V LL SO8FL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 18.4A (Ta), 108A (Tc) 3.8W (Ta), 131W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 55 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4100 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 131W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Rds On (Max) @ Id, Vgs 5.1mOhm @ 34A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 192µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RBA130N10EANS-4UA04#HB0 | Renesas Electronics Corporation | 0 | 559-RBA130N10EANS-4UA04#HB0TR-ND | 0,64788 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,65900 € | 16,59 € |
| 100 | 1,14210 € | 114,21 € |
| 500 | 0,92092 € | 460,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,76039 € | 1.140,59 € |
| 3.000 | 0,71395 € | 2.141,85 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |



