
NVMFWS004N10MCT1G | |
|---|---|
DigiKey Part Number | 488-NVMFWS004N10MCT1GTR-ND - Tape & Reel (TR) 488-NVMFWS004N10MCT1GCT-ND - Cut Tape (CT) 488-NVMFWS004N10MCT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWS004N10MCT1G |
Description | MOSFET N-CH 100V 5DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 21A (Ta), 138A (Tc) 3.8W (Ta), 164W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 164W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Rds On (Max) @ Id, Vgs 3.9mOhm @ 48A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 270µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,12400 € | 21,24 € |
| 100 | 1,48310 € | 148,31 € |
| 500 | 1,20972 € | 604,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,00607 € | 1.509,11 € |
| 3.000 | 0,98833 € | 2.964,99 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |

