P-Channel 30 V 35.7A (Ta), 234A (Tc) 3.9W (Ta), 168.7W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFWS003P03P8ZT1G

DigiKey Part Number
488-NVMFWS003P03P8ZT1GTR-ND - Tape & Reel (TR)
488-NVMFWS003P03P8ZT1GCT-ND - Cut Tape (CT)
488-NVMFWS003P03P8ZT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFWS003P03P8ZT1G
Description
PFET SO8FL -30V 3MO
Customer Reference
Detailed Description
P-Channel 30 V 35.7A (Ta), 234A (Tc) 3.9W (Ta), 168.7W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
167 nC @ 4.5 V
Mfr
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
12120 pF @ 15 V
Part Status
Obsolete
Power Dissipation (Max)
3.9W (Ta), 168.7W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
30 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount, Wettable Flank
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
5-DFNW (4.9x5.9) (8-SOFL-WF)
Rds On (Max) @ Id, Vgs
1.8mOhm @ 23A, 10V
Package / Case
Vgs(th) (Max) @ Id
3V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIRS4401DP-T1-GE3Vishay Siliconix3.433742-SIRS4401DP-T1-GE3CT-ND3,88000 €Similar
In-Stock: 1.466
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,75000 €2,75 €
101,79500 €17,95 €
1001,24820 €124,82 €
5001,01462 €507,31 €
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €