
NVMFWD040N10MCLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFWD040N10MCLT1GTR-ND - Tape & Reel (TR) 488-NVMFWD040N10MCLT1GCT-ND - Cut Tape (CT) 488-NVMFWD040N10MCLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWD040N10MCLT1G |
Description | PTNG 100V LL SO8FL DUAL |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 6.1A (Ta), 21A (Tc) 3.2W (Ta), 36W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 8.4nC @ 10V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 520pF @ 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3.2W (Ta), 36W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 6.1A (Ta), 21A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 39mOhm @ 5A, 10V | Supplier Device Package 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Vgs(th) (Max) @ Id 3V @ 26µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,10600 € | 11,06 € |
| 100 | 0,74520 € | 74,52 € |
| 500 | 0,59036 € | 295,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,48149 € | 722,24 € |
| 3.000 | 0,44613 € | 1.338,39 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,07060 € |

