


NVMFWD016N06CT1G | |
|---|---|
DigiKey Part Number | 488-NVMFWD016N06CT1GTR-ND - Tape & Reel (TR) 488-NVMFWD016N06CT1GCT-ND - Cut Tape (CT) 488-NVMFWD016N06CT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWD016N06CT1G |
Description | MOSFET 2N-CH 60V 9A 8DFN |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 9A (Ta), 32A (Tc) 3.1W (Ta), 36W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 9A (Ta), 32A (Tc) | |
Rds On (Max) @ Id, Vgs | 16.3mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 489pF @ 30V | |
Power - Max | 3.1W (Ta), 36W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-DFN (5x6) Dual Flag (SO8FL-Dual) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 1,88000 € | 18,80 € |
| 100 | 1,30360 € | 130,36 € |
| 500 | 1,05724 € | 528,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,87643 € | 1.314,64 € |
| 3.000 | 0,84289 € | 2.528,67 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

