
NVMFWD010N10MCLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFWD010N10MCLT1GTR-ND - Tape & Reel (TR) 488-NVMFWD010N10MCLT1GCT-ND - Cut Tape (CT) 488-NVMFWD010N10MCLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWD010N10MCLT1G |
Description | PTNG 100V LL SO8FL DUAL |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 11.6A (Ta), 61A (Tc) 3.1W (Ta), 84W (Tc) Surface Mount 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 26nC @ 10V |
Manufacturer onsemi | Input Capacitance (Ciss) (Max) @ Vds 1800pF @ 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 3.1W (Ta), 84W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 11.6A (Ta), 61A (Tc) | Package / Case 8-PowerTDFN |
Rds On (Max) @ Id, Vgs 10.4mOhm @ 17A, 10V | Supplier Device Package 8-DFN (5x6) Dual Flag (SO8FL-Dual) |
Vgs(th) (Max) @ Id 3V @ 97µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 1,91000 € | 19,10 € |
| 100 | 1,32560 € | 132,56 € |
| 500 | 1,07584 € | 537,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,89227 € | 1.338,40 € |
| 3.000 | 0,86052 € | 2.581,56 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

