
NVMFS9D6P04M8LT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS9D6P04M8LT1GTR-ND - Tape & Reel (TR) 488-NVMFS9D6P04M8LT1GCT-ND - Cut Tape (CT) 488-NVMFS9D6P04M8LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS9D6P04M8LT1G |
Description | MV8 P-CH 40V SO-8FL PORTFOLIO EX |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 17.1A (Ta), 77A (Tc) 3.7W (Ta), 75W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 14.47 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2002 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.7W (Ta), 75W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 9.5mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.4V @ 580µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76100 € | 7,61 € |
| 25 | 0,68840 € | 17,21 € |
| 100 | 0,60850 € | 60,85 € |
| 250 | 0,57040 € | 142,60 € |
| 500 | 0,54744 € | 273,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,50397 € | 755,96 € |
| 3.000 | 0,49050 € | 1.471,50 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |






